Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 7240 :: MOSFET P-channel 40 V 10.5 A, SO-8

Item-No.: IRF 7240
€0,94
Category of goods: 1 = discountable

IRF 7240

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • -2.5 A
    • RDS(on)
    • 0.015 Ohm
    • td (on)
    • 52
    • UGS(th)
    • -1.0 V
    • td (off)
    • 210

MOSFET transistor
P-channel
40 V
10.5 A
SO-8



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF7240PBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • SO-8
  • Electrical values
    • UDS
    • 40 V
    • Ic25
    • -2.5 A
    • RDS(on)
    • 0.015 Ohm
    • td (on)
    • 52
    • UGS(th)
    • -1.0 V
    • td (off)
    • 210
Datasheet/manual