Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 640N :: Power MOSFET N-channel TO-220AB 200 V 18 A

Item-No.: IRF 640N
€0,51
Category of goods: 1 = discountable

IRF 640N

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.15 Ohm
    • td (on)
    • 10
    • UGS(th)
    • 2 V
    • td (off)
    • 10



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF640NPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.15 Ohm
    • td (on)
    • 10
    • UGS(th)
    • 2 V
    • td (off)
    • 10
Datasheet/manual