0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 640 :: Power MOSFET N-channel TO-220AB 200 V 18 A

Item-No.: IRF 640
€0,58
Category of goods: 1 = discountable

IRF640PBF = IRF640A = UF640

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.18 Ohm
    • td (on)
    • 14
    • UGS(th)
    • 2 V
    • td (off)
    • 14



Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220AB
  • Electrical values
    • UDS
    • 200 V
    • Ic25
    • 18 A
    • RDS(on)
    • 0.18 Ohm
    • td (on)
    • 14
    • UGS(th)
    • 2 V
    • td (off)
    • 14