0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 540NS :: Power MOSFET N-channel D2-Pak 100 V 33 A

Item-No.: IRF 540NS
€0,68
Category of goods: 1 = discountable

IRF 540NS

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 33 A
    • RDS(on)
    • 0.044 Ohm
    • UGS(th)
    • 2 V



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF540NSPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 100 V
    • Ic25
    • 33 A
    • RDS(on)
    • 0.044 Ohm
    • UGS(th)
    • 2 V
Datasheet/manual