Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRF 4905S :: MOSFET P-channel 55V 70 A 3-pin(2+Tab), D2-PAK

Item-No.: IRF 4905S
€1,20
Category of goods: 1 = discountable

IRF 4905S

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • -42 A
    • RDS(on)
    • 20 Ohm
    • td (on)
    • 20
    • UGS(th)
    • 2 V
    • td (off)
    • 51

MOSFET transistor
P-channel
55 V
70 A
3-pin(2+Tab)
D2-PAK



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRF4905SPBF
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • P-Ch
    • Housing
    • D2-PAK
  • Electrical values
    • UDS
    • 55 V
    • Ic25
    • -42 A
    • RDS(on)
    • 20 Ohm
    • td (on)
    • 20
    • UGS(th)
    • 2 V
    • td (off)
    • 51
Datasheet/manual