0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRCZ 44 :: Power MOSFET N-channel TO-220-5 60 V

Item-No.: IRCZ 44
€5,85
Category of goods: 1 = discountable

IRCZ 44

  • Product Description
  • Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220-5
  • Electrical values
    • UDS
    • 60 V
    • RDS(on)
    • 0.028 Ohm
    • td (on)
    • 19
    • UGS(th)
    • 2 ... 4 V
    • Ugs
    • ±20 V
    • Id
    • 50 A
    • td (off)
    • 55



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRCZ44
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power MOSFET
    • Design
    • N-Ch
    • Housing
    • TO-220-5
  • Electrical values
    • UDS
    • 60 V
    • RDS(on)
    • 0.028 Ohm
    • td (on)
    • 19
    • UGS(th)
    • 2 ... 4 V
    • Ugs
    • ±20 V
    • Id
    • 50 A
    • td (off)
    • 55
Datasheet/manual