Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG PS60 B120KDP :: IGBT N-channel 1.2 KV 105 A 3-pin(3+Tab), TO-274AA

Item-No.: IRG PS60 B120KDP
€17,80
Category of goods: 1 = discountable

IRG PS60 B120KDP

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-274AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 105 A
    • Ptot
    • 595 W
    • td (on)
    • 72
    • Uge(th)
    • 5 V
    • Icpuls
    • 240 A
    • td (off)
    • 366

IGBT transistor
N-channel
1.2 KV
105 A
3-pin(3+Tab)
TO-274AA



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRGPS60B120KDP
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-274AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 105 A
    • Ptot
    • 595 W
    • td (on)
    • 72
    • Uge(th)
    • 5 V
    • Icpuls
    • 240 A
    • td (off)
    • 366
Datasheet/manual