Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4PH 50UD :: IGBT N-channel 1.2 KV 45 A 3-pin(3+Tab), TO-247AC

Item-No.: IRG 4PH 50UD
€4,20
Category of goods: 1 = discountable

IRG 4PH 50UD

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 45 A
    • Ptot
    • 200 W
    • td (on)
    • 47
    • Uge(th)
    • 3 V
    • Icpuls
    • 180 A
    • td (off)
    • 110

IGBT transistor
N-channel
1.2 KV
45 A
3-pin(3+Tab)
TO-247AC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4PH50UDPBF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 45 A
    • Ptot
    • 200 W
    • td (on)
    • 47
    • Uge(th)
    • 3 V
    • Icpuls
    • 180 A
    • td (off)
    • 110
Datasheet/manual