Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4PF 50W :: IGBT TO-247AC 900 V 51 A 200 W

Item-No.: IRG 4PF 50W
€3,40
Category of goods: 1 = discountable

IRG 4PF 50W

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 900 V
    • Ic25
    • 51 A
    • Ptot
    • 200 W
    • td (on)
    • 29
    • Uge(th)
    • 3 V
    • Icpuls
    • 204 A
    • td (off)
    • 110





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4PF50WPBF
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 900 V
    • Ic25
    • 51 A
    • Ptot
    • 200 W
    • td (on)
    • 29
    • Uge(th)
    • 3 V
    • Icpuls
    • 204 A
    • td (off)
    • 110
Datasheet/manual