0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4PC 50F :: IGBT N-channel 600 V 70 A 3-pin(3+Tab), TO-247AC

Item-No.: IRG 4PC 50F
€3,80
Category of goods: 1 = discountable

IRG 4PC 50F

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 70 A
    • Ptot
    • 200 W
    • td (on)
    • 28
    • Uge(th)
    • 3 V
    • Icpuls
    • 280 A
    • td (off)
    • 390
IGBT transistor
N-channel
600 V
70 A
3-pin(3+Tab)
TO-247AC



Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4PC50FPBF
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 70 A
    • Ptot
    • 200 W
    • td (on)
    • 28
    • Uge(th)
    • 3 V
    • Icpuls
    • 280 A
    • td (off)
    • 390
Datasheet/manual