Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4PC 30UD :: IGBT with FRED TO-247AC 600 V 23 A 100 W

Item-No.: IRG 4PC 30UD
€2,20
Category of goods: 1 = discountable

IRG 4PC 30UD

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Design
    • With FRED
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 23 A
    • Ptot
    • 100 W
    • td (on)
    • 40
    • Uge(th)
    • 3 V
    • Icpuls
    • 92 A
    • td (off)
    • 91





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4PC30UDPBF
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Design
    • With FRED
    • Housing
    • TO-247AC
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 23 A
    • Ptot
    • 100 W
    • td (on)
    • 40
    • Uge(th)
    • 3 V
    • Icpuls
    • 92 A
    • td (off)
    • 91
Datasheet/manual