Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRG 4BC 20FD :: IGBT with FRED TO-220AB 600 V 16 A 60 W

Item-No.: IRG 4BC 20FD
€1,50
Category of goods: 1 = discountable

IRG 4BC 20FD

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Design
    • With FRED
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 16 A
    • Ptot
    • 60 W
    • td (on)
    • 43
    • Uge(th)
    • 3 V
    • Icpuls
    • 64 A
    • td (off)
    • 240





Manufacturer : INTERNATIONAL RECTIFIER
Factory number : IRG4BC20FDPBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Design
    • With FRED
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 600 V
    • Ic25
    • 16 A
    • Ptot
    • 60 W
    • td (on)
    • 43
    • Uge(th)
    • 3 V
    • Icpuls
    • 64 A
    • td (off)
    • 240
Datasheet/manual