Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IKW 25N120 :: IGBT 1200 V 50 A TO 247

Item-No.: IKW 25N120
€5,40
Category of goods: 1 = discountable

IKW 25N120

  • Product Description
  • Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 50 A
    • Ptot
    • 349 W
    • td (on)
    • 27
    • Uge(th)
    • 5.2 V
    • Icpuls
    • 100 A
    • td (off)
    • 265

Low Loss DuoPack: IGBT, 2nd. generation TrenchStop ®

• Short-circuit stability time - 10 us
• Designed for
- Frequency converters
Uninterrupted power supply
• The TrenchStop ® 2. generation for 1200 V applications offers:
- Very tight parameter distribution
- Highly robust, stable temperature characteristics
• Paralleling capability due to positive temperature coefficient in VCE(sat)
• Low EMI
• Low gate charge
• Certified according to JEDEC1 for targeted applications



Manufacturer : INFINEON
Factory number : IKW25N120T2
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • IGBT
    • Housing
    • TO-247
  • Electrical values
    • Uces
    • 1200 V
    • Ic25
    • 50 A
    • Ptot
    • 349 W
    • td (on)
    • 27
    • Uge(th)
    • 5.2 V
    • Icpuls
    • 100 A
    • td (off)
    • 265
Datasheet/manual