Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AC 187K :: TRANSISTOR

Item-No.: AC 187K
€1,30
Category of goods: 1 = discountable

AC187K

  • Product Description
  • Technical information
  • General
    • Type
    • Transistor
    • Design
    • NPN
    • Mounting form
    • TO-1K
  • Electrical values
    • Ic
    • 1 A
    • Ptot
    • 0.8 W
    • fT
    • 3 MHz
    • B
    • 165





Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Transistor
    • Design
    • NPN
    • Mounting form
    • TO-1K
  • Electrical values
    • Ic
    • 1 A
    • Ptot
    • 0.8 W
    • fT
    • 3 MHz
    • B
    • 165
Datasheet/manual