Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 80A INF :: N-FET TO-220AB transistor 800 V 3.8 A 100 W

Item-No.: BUZ 80A INF
€1,85
Category of goods: 1 = discountable

BUZ 80A INF

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET, Avalanche
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 100 W
    • UDS
    • 800 V
    • UGS(th)
    • 3 V
    • Id
    • 3.6 A
    • RDS(on)
    • 3 Ohm
    • td (on)
    • 15
    • td (off)
    • 200

SPP04N80C3



Manufacturer : INFINEON
Factory number : SPP04N80C3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET, Avalanche
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 100 W
    • UDS
    • 800 V
    • UGS(th)
    • 3 V
    • Id
    • 3.6 A
    • RDS(on)
    • 3 Ohm
    • td (on)
    • 15
    • td (off)
    • 200
Datasheet/manual