Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 73A INF :: N-FET TO-220AB transistor 200 V 5.5 A 40 W

Item-No.: BUZ 73A INF
€0,74
Category of goods: 1 = discountable

BUZ73A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 5.8 A
    • Ptot
    • 40 W





Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 5.8 A
    • Ptot
    • 40 W
Datasheet/manual