Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 355 INF :: N-FET TO-247-3 transistor 800 V 6 A 125 W

Item-No.: BUZ 355 INF
€4,50
Category of goods: 1 = discountable

BUZ 355 INF

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • FET
    • Housing
    • TO-247-3
  • Electrical values
    • Ptot
    • 156 W
    • UDS
    • 800 V
    • UGS(th)
    • 3 V
    • Id
    • 11 A
    • RDS(on)
    • 0.45 Ohm
    • td (on)
    • 25
    • td (off)
    • 72
Housing TO-247-3


Manufacturer : INFINEON
Factory number : SPW11N80C3
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • FET
    • Housing
    • TO-247-3
  • Electrical values
    • Ptot
    • 156 W
    • UDS
    • 800 V
    • UGS(th)
    • 3 V
    • Id
    • 11 A
    • RDS(on)
    • 0.45 Ohm
    • td (on)
    • 25
    • td (off)
    • 72
Datasheet/manual