Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 272 INF :: P-FET TO-220AB transistor 100 V 15 A 125 W

Item-No.: BUZ 272 INF
€1,65
Category of goods: 1 = discountable

BUZ 272 INF

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • P-FET, Avalanche
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 125 W
    • UDS
    • -100 V
    • UGS(th)
    • -3 V
    • Id
    • -15 A
    • RDS(on)
    • 0.2 Ohm
    • td (on)
    • 30
    • td (off)
    • 125

=15P10P (Infineon)



Manufacturer : INFINEON
Factory number : SPP15P10PH
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • P-FET, Avalanche
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 125 W
    • UDS
    • -100 V
    • UGS(th)
    • -3 V
    • Id
    • -15 A
    • RDS(on)
    • 0.2 Ohm
    • td (on)
    • 30
    • td (off)
    • 125