Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 171 :: P-FET TO-220AB transistor 50 V 8 A 40 W

Item-No.: BUZ 171
€3,10
Category of goods: 1 = discountable

BUZ171

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • P-FET
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 40 W
    • UDS
    • -50 V
    • UGS(th)
    • -4.0 V
    • Id
    • -8 A
    • RDS(on)
    • 0.3 Ohm
    • td (on)
    • 30
    • td (off)
    • 90





Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • P-FET
    • Housing
    • TO-220AB
  • Electrical values
    • Ptot
    • 40 W
    • UDS
    • -50 V
    • UGS(th)
    • -4.0 V
    • Id
    • -8 A
    • RDS(on)
    • 0.3 Ohm
    • td (on)
    • 30
    • td (off)
    • 90