Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUZ 11A :: N-FET TO-220AB transistor 50 V 26 A

Item-No.: BUZ 11A
€0,51
Category of goods: 1 = discountable

BUZ 11A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 27 A
    • Ptot
    • 90 W





Manufacturer : ST MICROELECTRONICS
Factory number : STP36NF06
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • N-FET
  • Electrical values
    • Uces
    • 50 V
    • Ic
    • 27 A
    • Ptot
    • 90 W
Datasheet/manual