Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUX 80 ISC :: NPN TO-3 transistor 400 V 10 A 100 W

Item-No.: BUX 80 ISC
€1,99
Category of goods: 1 = discountable

BUX 80 ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • B
    • 30





Manufacturer : INCHANGE
Factory number : BUX80
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 400 V
    • Ic
    • 10 A
    • Ptot
    • 100 W
    • B
    • 30
Datasheet/manual