Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUW 13A ISC :: NPN TO-3PN transistor 450 V 15 A 175 W

Item-No.: BUW 13A ISC
€2,75
Category of goods: 1 = discountable

BUW 13A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3p
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 175 W
    • fT
    • 0.8 µs MHz
NPN TO-3PN transistor 450 V 15 A 175 W


Manufacturer : INCHANGE
Factory number : BUW13A
Package weight : 0.0052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3p
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 15 A
    • Ptot
    • 175 W
    • fT
    • 0.8 µs MHz
Datasheet/manual