Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUV 46A :: NPN TO-220 transistor 450 V 6 A 85 W

Item-No.: BUV 46A
€0,49
Category of goods: 1 = discountable

BUV 46A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 6 A
    • Ptot
    • 85 W

NPN TO-220 transistor 450 V 6 A 85 W



Manufacturer : INCHANGE
Factory number : BUV46A
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 6 A
    • Ptot
    • 85 W