Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUV 26 :: NPN TO-220 transistor 90 V 14 A 85 W

Item-No.: BUV 26
€0,83
Category of goods: 1 = discountable

BUV 26

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 14 A
    • Ptot
    • 85 W
    • fT
    • 1.8 µs MHz

NPN TO-220 transistor 90 V 14 A 85 W



Manufacturer : ST MICROELECTRONICS
Factory number : BUV26
Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 90 V
    • Ic
    • 14 A
    • Ptot
    • 85 W
    • fT
    • 1.8 µs MHz