Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUT 18A :: NPN TO-220AB transistor 450 V 6 A 110 W

Item-No.: BUT 18A
€0,76
Category of goods: 1 = discountable

BUT 18A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 6 A
    • Ptot
    • 110 W
    • fT
    • 400 ns MHz

NPN TO-220AB transistor 450 V 6 A 110 W



Manufacturer : INCHANGE
Factory number : BUT18A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220AB
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 6 A
    • Ptot
    • 110 W
    • fT
    • 400 ns MHz
Datasheet/manual