Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUT 12AF ISC :: NPN SOT-186 transistor 450 V 8 A 23 W

Item-No.: BUT 12AF ISC
€0,69
Category of goods: 1 = discountable

BUT 12AF ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-186
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 23 W
    • fT
    • 0.8 µs MHz
    • B
    • 10 ... 35

NPN SOT-186 transistor 450 V 8 A 23 W



Manufacturer : INCHANGE
Factory number : BUT12AF
Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-186
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 8 A
    • Ptot
    • 23 W
    • fT
    • 0.8 µs MHz
    • B
    • 10 ... 35
Datasheet/manual