Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUH 515D ISC :: NPN+Dio ISOWATT-218 transistor 700 V 8 A 50 W

Item-No.: BUH 515D ISC
€1,15
Category of goods: 1 = discountable

BUH 515D ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • ISOWATT-218
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • B
    • 5 ... 10





Manufacturer : INCHANGE
Factory number : BUH515D
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • ISOWATT-218
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 50 W
    • B
    • 5 ... 10
Datasheet/manual