Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BUF 405A ISC :: NPN TO-220 transistor 450 V 7.5 A 80 W

Item-No.: BUF 405A ISC
€0,55
Category of goods: 1 = discountable

BUF 405A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 7.5 A
    • Ptot
    • 80 W





Manufacturer : INCHANGE
Factory number : BUF405A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 450 V
    • Ic
    • 7.5 A
    • Ptot
    • 80 W
Datasheet/manual