Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 806 :: NPN-Darl+Dio TO-220 transistor 400 V 8 A

Item-No.: BU 806
€0,67
Category of goods: 1 = discountable

BU 806

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220
  • Electrical values
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • Uceo
    • 200 V
    • Ucbo
    • 400 V
    • Uebo
    • 6 V

NPN-Darl+Dio TO-220 transistor 400 V 8 A



Manufacturer : INCHANGE
Factory number : BU806
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN-Darl+Dio
    • Housing
    • TO-220
  • Electrical values
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • Uceo
    • 200 V
    • Ucbo
    • 400 V
    • Uebo
    • 6 V