Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 526A ISC :: Transistor NPN TO-3 460V 1A 86W

Item-No.: BU 526A ISC
€1,15
Category of goods: 1 = discountable

BU 526A ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 460 V
    • Ic
    • 1 A
    • Ptot
    • 86 W
    • B
    • 15 ... 45

Transistor NPN TO-3 460V 1A 86W



Manufacturer : INCHANGE
Factory number : BU526A
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 460 V
    • Ic
    • 1 A
    • Ptot
    • 86 W
    • B
    • 15 ... 45
Datasheet/manual