Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 406 ISC :: NPN+Dio TO-220 transistor 200 V 7 A 65 W

Item-No.: BU 406 ISC
€0,64
Category of goods: 1 = discountable

BU 406 ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 7 A
    • Ptot
    • 65 W
    • fT
    • >10 MHz





Manufacturer : INCHANGE
Factory number : BU406
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 200 V
    • Ic
    • 7 A
    • Ptot
    • 65 W
    • fT
    • >10 MHz
Datasheet/manual