Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 2520DW :: NPN+DIO SOT-429 transistor 800 V 10 A 125 W

Item-No.: BU 2520DW
€1,40
Category of goods: 1 = discountable

BU 2520DW

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • SOT-429
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 10 A
    • Ptot
    • 125 W
    • fT
    • 0.35 µs MHz
    • B
    • 5 ... 9.5





Manufacturer : INCHANGE
Factory number : BU2520DW
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • SOT-429
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 10 A
    • Ptot
    • 125 W
    • fT
    • 0.35 µs MHz
    • B
    • 5 ... 9.5