Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 2515DX ISC :: NPN SOT-399 transistor 800 V 9 A 48 W

Item-No.: BU 2515DX ISC
€1,70
Category of goods: 1 = discountable

BU 2515DX ISC

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-399
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 9 A
    • Ptot
    • 48 W
    • fT
    • 0.4 µs MHz
    • B
    • 5 ... 10.2

Housing: TO-3PML



Manufacturer : INCHANGE
Factory number : BU2515DX
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-399
  • Electrical values
    • Uces
    • 800 V
    • Ic
    • 9 A
    • Ptot
    • 48 W
    • fT
    • 0.4 µs MHz
    • B
    • 5 ... 10.2
Datasheet/manual