Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 2508D :: NPN+DIO TO-3PFA transistor 700 V 8 A 125 W

Item-No.: BU 2508D
€1,40
Category of goods: 1 = discountable

BU 2508D

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-3PFA
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 125 W
    • fT
    • 0.4 µs MHz
    • B
    • 4 ... 7.5

=BU 2508DW



Manufacturer : INCHANGE
Factory number : BU2508D
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-3PFA
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 125 W
    • fT
    • 0.4 µs MHz
    • B
    • 4 ... 7.5
Datasheet/manual