Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 208D :: NPN+Dio TO-3 transistor 700 V 8 A 150 W

Item-No.: BU 208D
€1,25
Category of goods: 1 = discountable

BU 208D

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 150 W
    • fT
    • 4 MHz
    • B
    • >8





Manufacturer : INCHANGE
Factory number : BU208D
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN+Dio
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 8 A
    • Ptot
    • 150 W
    • fT
    • 4 MHz
    • B
    • >8
Datasheet/manual