Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BU 1506DX :: NPN SOT-186 transistor 700 V 5 A 32 W

Item-No.: BU 1506DX
€0,99
Category of goods: 1 = discountable

BU 1506DX

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-186
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 5 A
    • Ptot
    • 32 W





Manufacturer : INCHANGE
Factory number : BU1506DX
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power transistor
    • Design
    • NPN
    • Housing
    • SOT-186
  • Electrical values
    • Uces
    • 700 V
    • Ic
    • 5 A
    • Ptot
    • 32 W
Datasheet/manual