Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 555 :: Smart Highside High Current Power Switch

Item-No.: BTS 555
€8,35
Category of goods: 1 = discountable

BTS 555

  • Product Description
  • Technical information
  • General
    • Type
    • High current power switch
    • Design
    • PROFET
    • Housing
    • TO-218AB/5
  • Electrical values
    • Ptot
    • 360 W
    • Ubb
    • 62 V
    • RDS(on)
    • 0.0025 Ohm
    • td (on)
    • < 600000
    • td (off)
    • < 200000

Intelligent power switch
1x High-Side SW 62 V 165 A
Housing: TO-218AB/5



Manufacturer : INFINEON
Factory number : BTS555
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • High current power switch
    • Design
    • PROFET
    • Housing
    • TO-218AB/5
  • Electrical values
    • Ptot
    • 360 W
    • Ubb
    • 62 V
    • RDS(on)
    • 0.0025 Ohm
    • td (on)
    • < 600000
    • td (off)
    • < 200000
Datasheet/manual