Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 432 SMD :: High-Side-Sw. 63 V > 9 A D²Pak-5

Item-No.: BTS 432 SMD
€3,50
Category of goods: 1 = discountable

BTS 432 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Highside power switch
    • Design
    • N-FET
    • Housing
    • D-PAK
    • Mounting form
    • SMD
  • Electrical values
    • UDS
    • 63 V
    • Id
    • 9 A

Smart-Highside Power Switch
N-channel vertical power FET in smart SIPMOS chip-to-chip technology.

• Thermal switch-off with lock
• Protection against overloading, short circuit and over-voltage
• Current limiting
• Status feedback with external input resistance
• Analogue switching possible

Application
• All types of resistive, inductive and capacitive loads in switching or linear applications
• uC-compatible power switch for 12-V and 24-V DC applications
• Replaces electro-mechanical relays and discrete circuits



Manufacturer : INFINEON
Factory number : BTS432E2-SMD
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Highside power switch
    • Design
    • N-FET
    • Housing
    • D-PAK
    • Mounting form
    • SMD
  • Electrical values
    • UDS
    • 63 V
    • Id
    • 9 A
Datasheet/manual