Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 141-45 :: Smart Lowside Power Switch P-TO220-3-45

Item-No.: BTS 141-45
€2,99
Category of goods: 1 = discountable

BTS 141-45

  • Product Description
  • Technical information
  • General
    • Type
    • Smart Lowside Power Switch
    • Design
    • N-FET
    • Housing
    • P-TO220-3-45
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 149 W
    • UDS
    • 60 V
    • Id
    • 12 A
    • RDS(on)
    • 0.028 Ohm
    • td (on)
    • 40000
    • td (off)
    • 70000

Enclosure P-TO220-3-45



Manufacturer : INFINEON
Factory number : BTS141TC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart Lowside Power Switch
    • Design
    • N-FET
    • Housing
    • P-TO220-3-45
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 149 W
    • UDS
    • 60 V
    • Id
    • 12 A
    • RDS(on)
    • 0.028 Ohm
    • td (on)
    • 40000
    • td (off)
    • 70000
Datasheet/manual