Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSX 46-16 :: NPN TO-39 transistor 60 V 1 A 1 W

Item-No.: BSX 46-16
€0,51
Category of goods: 1 = discountable

BSX 46-16

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1 W
    • Ic
    • 1 A
    • Uces
    • 60 V
    • fT
    • >50 MHz
    • B
    • 100 ... 250





Manufacturer : CDIL
Factory number : BSX46-16
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • TO-39
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1 W
    • Ic
    • 1 A
    • Uces
    • 60 V
    • fT
    • >50 MHz
    • B
    • 100 ... 250
Datasheet/manual