Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSS 83P SMD :: Transistor SMD P-FET SOT-23 -60 V -0.33 A

Item-No.: BSS 83P SMD
€0,09
Category of goods: 1 = discountable

BSS 83P SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • P-FET, Avalanche
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • -60 V
    • Id
    • -0.33 A
    • RDS(on)
    • 2 Ohm

Transistor SMD P-FET SOT-23 -60 V -0.33 A



Manufacturer : INFINEON
Factory number : BSS83PH6327XTSA1 
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • P-FET, Avalanche
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • -60 V
    • Id
    • -0.33 A
    • RDS(on)
    • 2 Ohm
Datasheet/manual