Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSS 64 SMD :: Transistor SMD NPN SOT-23 80 V 0.1 A 0.33 W

Item-No.: BSS 64 SMD
€0,06
Category of goods: 1 = discountable

BSS 64 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.33 W
    • Ic
    • 0.1 A
    • Uces
    • 80 V
    • fT
    • 100 MHz
    • B
    • >20

Housing: SOT-23



Manufacturer : ON-SEMICONDUCTOR
Factory number : BSS64LT1G
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.33 W
    • Ic
    • 0.1 A
    • Uces
    • 80 V
    • fT
    • 100 MHz
    • B
    • >20
Datasheet/manual