Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSS 139 SMD :: Transistor N-Ch 250 V/0.04 A 0.36 W 100R SOT23

Item-No.: BSS 139 SMD
€0,21
Category of goods: 1 = discountable

BSS 139 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor
    • Design
    • N-CH
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Technology
    • SIPMOS
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • 250 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.03 A
    • RDS(on)
    • 30 Ohm

SIPMOS small signal transistor
• N-channel



Manufacturer : INFINEON
Factory number : BSS139
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor
    • Design
    • N-CH
    • Housing
    • SOT-23
    • Mounting form
    • SMD
    • Technology
    • SIPMOS
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • 250 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.03 A
    • RDS(on)
    • 30 Ohm
Datasheet/manual