Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSS 138 SMD :: Transistor SMD N-FET SOT-23 50 V 0.22 A

Item-No.: BSS 138 SMD
€0,04
Category of goods: 1 = discountable

BSS138

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • 50 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.22 A

Transistor SMD N-FET SOT-23 50 V 0.22 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.36 W
    • UDS
    • 50 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.22 A