Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSR 14 SMD :: Transistor SMD NPN SOT-23 40 V 0.8 A 0.25 W

Item-No.: BSR 14 SMD
€0,07
Category of goods: 1 = discountable

BSR 14 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.25 W
    • Ic
    • 0.8 A
    • Uces
    • 40 V
    • fT
    • >300 MHz
    • B
    • 100 ... 300





Manufacturer : CDIL
Factory number : BSR14
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 0.25 W
    • Ic
    • 0.8 A
    • Uces
    • 40 V
    • fT
    • >300 MHz
    • B
    • 100 ... 300