Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BSP 52 SMD :: Trans. SMD NPN-Darl+Dio SOT-223 80 V 1 A 1.5 W

Item-No.: BSP 52 SMD
€0,21
Category of goods: 1 = discountable

BSP 52 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN-Darl+Dio
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.5 W
    • Ic
    • 1 A
    • Uces
    • 80 V
    • fT
    • 200 MHz
    • B
    • >1000





Manufacturer : ON-SEMICONDUCTOR
Factory number : BSP52T1G 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • NPN-Darl+Dio
    • Housing
    • SOT-223
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 1.5 W
    • Ic
    • 1 A
    • Uces
    • 80 V
    • fT
    • 200 MHz
    • B
    • >1000
Datasheet/manual