Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BS 170 :: N-FET TO-92 transistor 60 V 0.5 A 0.35 W

Item-No.: BS 170
€0,10
Category of goods: 1 = discountable

BS 170

  • Product Description
  • Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • UDS
    • 60 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.5 A

N-FET TO-92 transistor 60 V 0.5 A 0.35 W



Manufacturer : DIYI
Factory number : BS170
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Small-signal transistor, AF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 0.35 W
    • UDS
    • 60 V
    • UGS(th)
    • ±20 V
    • Id
    • 0.5 A