Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFY 50 :: Transistor HF NPN TO-39 80 V 1 A 0.7 W

Item-No.: BFY 50
€0,43
Category of goods: 1 = discountable

BFY 50

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-39
    • Mounting form
    • Metal housing
  • Electrical values
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • >60 MHz
    • B
    • >20
    • Uceo
    • 35 V
    • Ucbo
    • 80 V
    • Uebo
    • 6.0 V





Manufacturer : CDIL
Factory number : BFY50
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-39
    • Mounting form
    • Metal housing
  • Electrical values
    • Ic
    • 1000 mA
    • Ptot
    • 800 mW
    • fT
    • >60 MHz
    • B
    • >20
    • Uceo
    • 35 V
    • Ucbo
    • 80 V
    • Uebo
    • 6.0 V
Datasheet/manual