Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFW 92 :: Transistor HF NPN TO-119 15 V 0.05 A 0.3 W

Item-No.: BFW 92
€0,26
Category of goods: 1 = discountable

BFW 92

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-119
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 300 mW
    • fT
    • 1500 MHz
    • B
    • 20 ... 150
    • NF
    • 3.5 dB
    • Uceo
    • 15 V
    • Ucbo
    • 25 V
    • Uebo
    • 2.5 V

= 2SC 4043



Manufacturer : NXP
Factory number : BFW92
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-119
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 300 mW
    • fT
    • 1500 MHz
    • B
    • 20 ... 150
    • NF
    • 3.5 dB
    • Uceo
    • 15 V
    • Ucbo
    • 25 V
    • Uebo
    • 2.5 V
Datasheet/manual