Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFT 93 SMD :: Transistor HF SMD PNP SOT-23 12 V 35 mA 0.3 W

Item-No.: BFT 93 SMD
€0,35
Category of goods: 1 = discountable

BFT 93 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -35 mA
    • Ptot
    • 300 mW
    • fT
    • 5000 MHz
    • B
    • >20
    • Uceo
    • -12 V
    • Ucbo
    • -15 V
    • NF
    • 2.4 dB

Housing: SOT-23



Manufacturer : NXP
Factory number : BFT93,215
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -35 mA
    • Ptot
    • 300 mW
    • fT
    • 5000 MHz
    • B
    • >20
    • Uceo
    • -12 V
    • Ucbo
    • -15 V
    • NF
    • 2.4 dB
Datasheet/manual